ROHM 3.2 V White LED 0603 Surface CSL11 CSL1102WBBW1

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$11.25

(exc. GST)

$12.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 75$0.45$11.25-
100 - 225$0.427$10.685%
250 - 475$0.396$9.9011%
500 - 975$0.365$9.1318%
1000 +$0.351$8.7822%

*price indicative

Packaging Options:
RS Stock No.:
265-375
Mfr. Part No.:
CSL1102WBBW1
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

White

Maximum Forward Current

40mA

Package Type

0603

Mount Type

Surface

Number of LEDs

1

Maximum Power Dissipation

152mW

Forward Voltage

3.2V

LED Luminosity

710 → 1400 mcd

Standards/Approvals

RoHS, Pb-Free

Series

CSL11

Automotive Standard

No

The ROHM LEDs is an Industry Standard 0603 size middle brightness reflector type white LED is designed to provide balanced illumination for various applications. Its Compact form factor makes it suitable for integration into electronic devices, while the reflector design enhances light distribution, delivering moderate brightness. This LED is Ideal for applications where efficient lighting is required without overwhelming brightness.

RoHS compliant

Source of light for display unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy