ROHM1.2 → 1.8 V IR LED Side View SMD, CSL CSL1501RT1
- RS Stock No.:
- 264-647
- Mfr. Part No.:
- CSL1501RT1
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-647
- Mfr. Part No.:
- CSL1501RT1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | IR | |
| Package Type | Side View | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 1.2 → 1.8 V | |
| Series | CSL | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours IR | ||
Package Type Side View | ||
Mounting Type Surface Mount | ||
Forward Voltage 1.2 → 1.8 V | ||
Series CSL | ||
The ROHM ultra-small side-view type NIR near infrared LED is a compact side-emitting LED with a wavelength of 860nm.
Side view type with high design flexibility
Contributes to long-term operation with low power consumption
Ultra-compact package that ensures high reliability
Contributes to long-term operation with low power consumption
Ultra-compact package that ensures high reliability
Related links
- ROHM1.2 → 1.8 V IR LED Side View SMD, CSL CSL1501R3T1
- SFH 4646 ams OSRAM Side View SMD package
- SFH 4655-Z ams OSRAM Side View SMD package
- Kingbright4 V Blue LED Side View SMD, KPA-3010QBC-D
- Osram Opto3.3 V White LED Side View SMD, Micro SIDELED LW Y1SG-AEBE-EKFM-1
- Lite-On2.4 V Yellow LED 2012 (0805) Side View SMD, LTST-S220KSKT
- Lite-On2.6 V Yellow LED 1608 (0603) Side View SMD, LTST-S270YKT
- Lite-On3.6 V Green LED 3016 (1206) Side View SMD, LTST-S110TGKT
