SFH 4655-Z ams OSRAM, MIDLED 860nm IR LED, Side View SMD package
- RS Stock No.:
- 654-8299
- Mfr. Part No.:
- SFH 4655-Z
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 654-8299
- Mfr. Part No.:
- SFH 4655-Z
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Package Type | Side View | |
| Radiant Flux | 60mW | |
| Radiant Intensity | 90mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±15° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 3.3 x 2.35 x 1.7mm | |
| Lens Shape | Round | |
| Series | MIDLED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Package Type Side View | ||
Radiant Flux 60mW | ||
Radiant Intensity 90mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±15° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 3.3 x 2.35 x 1.7mm | ||
Lens Shape Round | ||
Series MIDLED | ||
OSRAM MIDLED Series IR LEDs - Side Looking
This family of MIDLED Sidelooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are side looking emitters in OSRAM's MIDLED package. The MIDLED Sidelooker IR LEDs offer a very narrow beam angle without the need for a lens. This enables them to deliver a high light intensity from a compact package. The IR MIDLED family can be combined with a phototransistor in a matching package. They are a great alternative to the TOPLED with lens family which can be too large for some applications.
Suitable applications for the MIDLED Sidelooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.
Features of the MIDLED Sidelooker IR LEDs:
Dimensions: 3.3 x 2.35 x 1.7 mm
Low profile MIDLED package
Side looking
High power
Narrow beam angles
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4655-Z ams OSRAM MIDLED 860 nm IR LED Surface Mount package
- SFH 4451-V ams OSRAM SMD package
- SFH 4646 ams OSRAM Side View SMD package
- SFH 4258-VAW-Z ams OSRAM PLCC 4 SMD package
- SFH 4232-Z Osram Opto SMD package
- ams OSRAM MIDLED 950 nm IR LED MIDLED Surface Mount package
- ams OSRAM MIDLED 860 nm IR LED Surface Mount package
- ams OSRAM MIDLED 860 nm IR LED MIDLED Surface Mount package
