SFH 4646 ams OSRAM, MIDLED 950nm IR LED, Side View SMD package
- RS Stock No.:
- 665-5542
- Mfr. Part No.:
- SFH 4646
- Brand:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 665-5542
- Mfr. Part No.:
- SFH 4646
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
OSRAM MIDLED Series IR LEDs - Side Looking
This family of MIDLED Sidelooker IR LEDs, from OSRAM Opto Semiconductors, are high power Infrared (IR) emitters. They are side looking emitters in OSRAM's MIDLED package. The MIDLED Sidelooker IR LEDs offer a very narrow beam angle without the need for a lens. This enables them to deliver a high light intensity from a compact package. The IR MIDLED family can be combined with a phototransistor in a matching package. They are a great alternative to the TOPLED with lens family which can be too large for some applications.
Suitable applications for the MIDLED Sidelooker IR LEDs include; IR illumination for cameras, IR data transmission, automotive technology and remote control.
Features of the MIDLED Sidelooker IR LEDs:
Dimensions: 3.3 x 2.35 x 1.7 mm
Low profile MIDLED package
Side looking
High power
Narrow beam angles
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- SFH 4655-Z ams OSRAM Side View SMD package
- SFH 4646 ams OSRAM SFH 4646 950 nm IR LED Surface Mount package
- SFH 4646-TV ams OSRAM MIDLED 950 nm IR LED Surface Mount package
- SFH 4542-BWCW ams OSRAM SMR SMD package
- SFH 4451-V ams OSRAM SMD package
- SFH 4948 ams OSRAM Miniature Through Hole package
- SFH 4943 ams OSRAM Miniature Through Hole package
- SFH 4841 E7800 ams OSRAM TO-18 Through Hole package
