Wurth Elektronik 5 V Multicolour LEDs PLCC 4 Surface WL-ICLED 1315050930002

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$8.04

(exc. GST)

$8.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
  • Plus 1,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.804$8.04-
100 - 240$0.764$7.644%
250 - 490$0.707$7.0712%
500 +$0.652$6.5218%

*price indicative

Packaging Options:
RS Stock No.:
146-463
Mfr. Part No.:
1315050930002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multicolour LEDs

Maximum Forward Current

13mA

Package Type

PLCC 4

Mount Type

Surface

Forward Voltage

5V

Viewing Angle

120 °

LED Luminosity

260 mcd

Lens Dimensions

5 x 1.58 mm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

WL-ICLED

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy