Wurth Elektronik 2.4 V Super Red LED PLCC 4 Surface WL-SMTD 150141SS66140
- RS Stock No.:
- 236-5149
- Mfr. Part No.:
- 150141SS66140
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-5149
- Mfr. Part No.:
- 150141SS66140
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Forward Voltage | 2.4 V | |
| LED Colour | Super Red | |
| Product Type | LED | |
| Package Type | PLCC 4 | |
| Mount Type | Surface | |
| Series | WL-SMTD | |
| Automotive Standard | No | |
| Dominant Wavelength | 630 nm | |
| LED Luminosity | 5200 mcd | |
| Lens Colour | Super Red | |
| Lens Dimensions | 3.5 x 2.8 x 3.5 mm | |
| Lens Finish | Diffused | |
| Lens Shape | Dome | |
| Maximum Forward Current | 70 mA | |
| Maximum Power Dissipation | 196 mW | |
| Number of Pins | 2 | |
| Packaging | Tape & Reel | |
| Standards/Approvals | IEC 61249-2-21, IEC-62471, REACH, RoHS | |
| Viewing Angle | 60 ° | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Forward Voltage 2.4 V | ||
LED Colour Super Red | ||
Product Type LED | ||
Package Type PLCC 4 | ||
Mount Type Surface | ||
Series WL-SMTD | ||
Automotive Standard No | ||
Dominant Wavelength 630 nm | ||
LED Luminosity 5200 mcd | ||
Lens Colour Super Red | ||
Lens Dimensions 3.5 x 2.8 x 3.5 mm | ||
Lens Finish Diffused | ||
Lens Shape Dome | ||
Maximum Forward Current 70 mA | ||
Maximum Power Dissipation 196 mW | ||
Number of Pins 2 | ||
Packaging Tape & Reel | ||
Standards/Approvals IEC 61249-2-21, IEC-62471, REACH, RoHS | ||
Viewing Angle 60 ° | ||
The Wurth Elektronik's SMT monocolour LED diffused dome is a LED emitter. It's emitting colour is super red. It uses AlInGaP as chip technology. It has diffused lens type. It can be used in traffic lights, backlighting, central console, cabin or push button, navigation and audio system.
Industry standard PLCC-4
High reliability LED package
High optical efficiency
Dimensions (mm) length 3.5 width 2.8 height 3.5
Compatible with both IR soldering process
Operating temperature -40 up to +100 °C
Related links
- Wurth Elektronik 2.4 V Super Red LED PLCC 4 Surface WL-SMTD 150141SS66130
- Wurth Elektronik 2.4 V Super Red LED PLCC 4 Surface WL-SMTD 150141SS63130
- Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTD 150141RS63130
- Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTD 150141RS66130
- Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTD 150141RS66140
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTD 150141YS63130
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTD 150141YS66130
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTD 150141YS66140
