- RS Stock No.:
- 912-5016
- Mfr. Part No.:
- ILX-E507-WM10-3240-SD201.
- Brand:
- Intelligent LED Solutions
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$498.67
(exc. GST)
$548.54
(inc. GST)
Units | Per unit |
1 + | $498.67 |
- RS Stock No.:
- 912-5016
- Mfr. Part No.:
- ILX-E507-WM10-3240-SD201.
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
Product Details
Duris E5 PowerFlex LED Strips - 7.5 mm
This family of flexible LED strips, from Intelligent LED Solutions (ILS), form part of their PowerFlex range. They feature white DURIS E5 LEDs from OSRAM Opto Semiconductors, spaced 7.5 mm apart. This densely packed LED strip provides a high brightness output from a compact LED.
The PowerFlex strips utilise 3M thermal tape featuring constant current driver ICs and protection diodes. Simply add a 24 V power supply and an optional external dimmer.
Suitable applications for the PowerFlex LED strips include; task lighting, backlighting, accent lighting, under-cabinet lighting, refrigerator lighting and photography.
The PowerFlex strips utilise 3M thermal tape featuring constant current driver ICs and protection diodes. Simply add a 24 V power supply and an optional external dimmer.
Suitable applications for the PowerFlex LED strips include; task lighting, backlighting, accent lighting, under-cabinet lighting, refrigerator lighting and photography.
Features of the PowerFlex 7.5 mm pitch LED strips:
7.5 mm LED pitch
Length: 3240 mm
Width: 10 mm
120° beam angle
24 V
Cuttable every 45 mm
3M double-sided thermal tape
Connecting wires
7.5 mm LED pitch
Length: 3240 mm
Width: 10 mm
120° beam angle
24 V
Cuttable every 45 mm
3M double-sided thermal tape
Connecting wires
Flexible LED Strips, Intelligent LED Solutions
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 24V |
Number of LEDs per Metre | 72 |
Colour Temperature | 3000K |
Flexible/Rigid | Flexible |
Series | Duris E5 PowerFlex |
Related links
- White LED Strip
- 24V LED Strip Lights
- 2m LED Strip Lights
- 1m LED Strip Lights
- Intelligent LED Solutions 24V White LED Strip Light, 4000K Colour Temp
- Intelligent LED Solutions 24V dc White LED Strip Light, 5500K Colour Temp
- Intelligent LED Solutions 24V dc White LED Strip Light, 5m Length
- GE LED Strip Lights