- RS Stock No.:
- 912-5029
- Mfr. Part No.:
- ILX-E507-NW10-3240-SD201.
- Brand:
- Intelligent LED Solutions
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$498.67
(exc. GST)
$548.54
(inc. GST)
Units | Per unit |
1 - 2 | $498.67 |
3 - 4 | $489.93 |
5 + | $480.97 |
- RS Stock No.:
- 912-5029
- Mfr. Part No.:
- ILX-E507-NW10-3240-SD201.
- Brand:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
Product Details
Duris E5 PowerFlex LED Strips - 7.5 mm
This family of flexible LED strips, from Intelligent LED Solutions (ILS), form part of their PowerFlex range. They feature white DURIS E5 LEDs from OSRAM Opto Semiconductors, spaced 7.5 mm apart. This densely packed LED strip provides a high brightness output from a compact LED.
The PowerFlex strips utilise 3M thermal tape featuring constant current driver ICs and protection diodes. Simply add a 24 V power supply and an optional external dimmer.
Suitable applications for the PowerFlex LED strips include; task lighting, backlighting, accent lighting, under-cabinet lighting, refrigerator lighting and photography.
The PowerFlex strips utilise 3M thermal tape featuring constant current driver ICs and protection diodes. Simply add a 24 V power supply and an optional external dimmer.
Suitable applications for the PowerFlex LED strips include; task lighting, backlighting, accent lighting, under-cabinet lighting, refrigerator lighting and photography.
Features of the PowerFlex 7.5 mm pitch LED strips:
7.5 mm LED pitch
Length: 3240 mm
Width: 10 mm
120° beam angle
24 V
Cuttable every 45 mm
3M double-sided thermal tape
Connecting wires
7.5 mm LED pitch
Length: 3240 mm
Width: 10 mm
120° beam angle
24 V
Cuttable every 45 mm
3M double-sided thermal tape
Connecting wires
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Flexible LED Strips, Intelligent LED Solutions
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Voltage Rating | 24V |
Number of LEDs per Metre | 72 |
Colour Temperature | 4000K |
Flexible/Rigid | Flexible |
Series | Duris E5 PowerFlex |
Related links
- RS PRO 24V White LED Strip Light 5m Length
- RS PRO 12V dc RGB LED Strip Light 1m Length
- Intelligent LED Solutions 24V dc White LED Strip Light, 2m Length
- Intelligent LED Solutions 24V Red LED Strip Light
- JKL Components 24V White LED Strip Light 936mm Length
- Intelligent LED Solutions White LED Strip Light, 2700K Colour Temp
- JKL Components 24V White LED Strip Light 1236mm Length
- JKL Components 24V White LED Strip Light 1.2m Length