PowerLED 24V dc White LED Strip Light, 3000K Colour Temp, 5m Length
- RS Stock No.:
- 179-3052
- Mfr. Part No.:
- 5M28265WW
- Brand:
- PowerLED
Bulk discount available
Subtotal (1 unit)**
$92.90
(exc. GST)
$102.19
(inc. GST)
10 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $92.90 |
5 - 9 | $91.10 |
10 - 24 | $87.87 |
25 + | $84.59 |
**price indicative
- RS Stock No.:
- 179-3052
- Mfr. Part No.:
- 5M28265WW
- Brand:
- PowerLED
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PowerLED | |
LED Colours | White | |
Strip Length | 5m | |
Voltage Rating | 24V dc | |
Number of LEDs per Metre | 60 | |
Colour Temperature | 3000K | |
IP Rating | IP65 | |
Series | 5M282 | |
Select all | ||
---|---|---|
Brand PowerLED | ||
LED Colours White | ||
Strip Length 5m | ||
Voltage Rating 24V dc | ||
Number of LEDs per Metre 60 | ||
Colour Temperature 3000K | ||
IP Rating IP65 | ||
Series 5M282 | ||
Related links
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length