Intelligent LED Solutions 10.5V, 8.1 V White LED Strip, 2700K Colour Temp

Get a bulk buy discount

Add 10 more to save -

View bulk pricing options

Subtotal (1 unit)*

$45.06

(exc. GST)

$49.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$45.06-
10 - 49$44.75-
50 +$44.65-

*price indicative

RS Stock No.:
877-6881
Distrelec Article No.:
302-04-831
Mfr. Part No.:
ILR-ON03-HWWH-SC201-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

LED Colour

White

Product Type

LED Strip

Voltage

10.5V, 8.1V

Colour Temperature

2700K

Typical Luminous Flux lm/m

200lm/m

Flexible/Rigid

Rigid

Series

ILS

Standards/Approvals

CE, IEC EN 62384

COO (Country of Origin):
GB

OSLON SSL 80 3 PowerLinear LED Strips


This series of LED arrays from Intelligent LED Solutions (ILS), are part of their PowerLinear board family. As they smallest linear strip within the ILS linear family, these arrays house 3 OSLON SSL 80 LEDs from OSRAM Opto Semiconductor. Despite their compact size, these PowerLinear LED arrays offer a powerful output. They can also be linked together to produce a longer chain.

Available in a range of single colour options or white, the OSLON 80 SSL PowerLinear LED arrays are ideal for general lighting, decorative lighting, task lighting, retail/entertainment and flood lighting.

Features of the OSLON SSL 80 PowerLinear arrays:

3 x OSRAM OSLON SSL 80 LEDs

Variety of colours available

Up to 50,000 hours lifetime (to 70% original brightness)

Dimensions: 25 x 15 x 3.9

Intelligent LED Solutions LED Modules - Power Linear


  • RS Stock No. 1807511
  • Mfr. Part No. ILPP-KT-S12RGBIC-2811.CH6.
Each
$25.26
Each
$124.54
  • RS Stock No. 8776869
  • Mfr. Part No. ILR-ON12-TRGR-SC211-WIR200.
Each
$112.48
  • RS Stock No. 1807515
  • Mfr. Part No. ILPR-K506-RGB1-08X08-SK105-01.
Each
$102.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy