Intelligent LED Solutions LED Strip
- RS Stock No.:
- 780-6035
- Mfr. Part No.:
- ILR-SK04-NW95-SC201-WIR200
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 780-6035
- Mfr. Part No.:
- ILR-SK04-NW95-SC201-WIR200
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | LED Strip | |
| EU Energy Efficiency Rating | F | |
| EU Energy Label Registration Number | 2162608 | |
| EU Energy Label Status | Compliant | |
| UK Energy Efficiency Rating | F | |
| UK Energy Label Registration Number | 2162608 | |
| UK Energy Label Status | Compliant | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type LED Strip | ||
EU Energy Efficiency Rating F | ||
EU Energy Label Registration Number 2162608 | ||
EU Energy Label Status Compliant | ||
UK Energy Efficiency Rating F | ||
UK Energy Label Registration Number 2162608 | ||
UK Energy Label Status Compliant | ||
- COO (Country of Origin):
- GB
Stanley 6J 4 PowerCluster LED Arrays
The ILR-SK04-xx95-SC211-xx series of PowerCluster LED arrays, from Intelligent LED Solutions, feature 4 Stanley Electric 6J series LEDs. 6J LEDs provide outstanding luminance with a Colour rendering Index (CRI) in excess of 95, including the R9 and R15 values. Compact and powerful LED light sources, PowerCluster LED arrays are built on aluminium substrates for optimal thermal management and come pre-wired with 200mm wires.
These versatile PowerCluster LED arrays are ideal for a wide range of applications including: general lighting, decorative lighting, task lighting, spot lighting, downlighters, retail and entertainment lighting.
PowerCluster LED arrays contain 4 Stanley Electric 6J series LEDs
Long lifetime: up to 60,000 hour lifetime to 70% of original brightness
Current range up to 800mA
Mounting holes for M3 screws allow easy installation
PowerCluster dimensions (L x W x H): 25 x 25 x 3.85mm
Fitted with 200mm connecting wires
PowerClusters can be linked together to produce longer chains
See datasheet for suitable secondary LED optics, heat sinks, LED drivers and thermal interface material
Intelligent LED Solutions LED Modules - Clusters
Warning
PowerCluster LED arrays will overheat in operation if not attached to a suitable heat sink, over heating can cause failure or irreparable damage.
Do not operate PowerCluster LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerCluster LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerCluster LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerCluster LED array to consume current above the specified maximum and cause failure or irreparable damage.
Related links
- Intelligent LED Solutions LED Strip
- Intelligent LED Solutions 56V White LED Strip, 5000k Colour Temp
- Intelligent LED Solutions 10.5V 6500k Colour Temp
- Intelligent LED Solutions 6V 3000k Colour Temp
- Intelligent LED Solutions 10.5V 2700k Colour Temp
- Intelligent LED Solutions 10.5V 3000k Colour Temp
- Intelligent LED Solutions White ILR-ON10-ULWH-SC201-WIR200. 41.3 V LED Strip 25 mm
- ILR-IW09-85ML-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR Cluster LED Lamp PCB Surface
