Intelligent LED Solutions Deep Blue, Hyper Red LED Strip Light
- RS Stock No.:
- 920-9445
- Mfr. Part No.:
- ILR-OX12-9HR3DB-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Bulk discount available
Subtotal (1 unit)*
$109.88
(exc. GST)
$120.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $109.88 |
| 5 - 9 | $105.46 |
| 10 + | $101.05 |
*price indicative
- RS Stock No.:
- 920-9445
- Mfr. Part No.:
- ILR-OX12-9HR3DB-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | Deep Blue, Hyper Red | |
| Series | OSLON SSL Petunia | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours Deep Blue, Hyper Red | ||
Series OSLON SSL Petunia | ||
- COO (Country of Origin):
- GB
12 OSLON SSL Petunia LED Arrays
This family of Petunia LED arrays, from Intelligent LED Solutions (ILS), is designed for aiding the growth of plants. There are a range of LED assemblies which suit key roles in vegetative cultivation and plant health. These LED modules are designed to work with the Petunia family of LED lenses from LEDiL.
The Petunia modules feature 12 LEDs mounted onto an aluminium substrate. The LEDs are from the SSL 80 and SSL 150 series by OSRAM Opto Semiconductors. OSLON SSL LEDs have a narrow beam angle which makes the Petunia LED array suitable for plant growing applications where a focused beam of light is required.
The Petunia LED arrays are ideal for plant lighting, greenhouses, florist shops and flower exhibitions.
The Petunia modules feature 12 LEDs mounted onto an aluminium substrate. The LEDs are from the SSL 80 and SSL 150 series by OSRAM Opto Semiconductors. OSLON SSL LEDs have a narrow beam angle which makes the Petunia LED array suitable for plant growing applications where a focused beam of light is required.
The Petunia LED arrays are ideal for plant lighting, greenhouses, florist shops and flower exhibitions.
Features of the Petunia LED arrays:
12 x OSLON SSL LEDs
Available with 200mm wires
High efficacy
Up to 50,000 hours lifetime (to 70% original brightness)
Dimensions: 30 x 30 x 4 mm
Designed to work with secondary LEDiL lens
12 x OSLON SSL LEDs
Available with 200mm wires
High efficacy
Up to 50,000 hours lifetime (to 70% original brightness)
Dimensions: 30 x 30 x 4 mm
Designed to work with secondary LEDiL lens
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Intelligent LED Solutions LED Modules - Petunias
Related links
- Intelligent LED Solutions Deep Blue, Hyper Red LED Strip Light
- Intelligent LED Solutions Blue LED Strip Light
- Intelligent LED Solutions Yellow LED Strip Light
- Intelligent LED Solutions Red LED Strip Light
- Intelligent LED Solutions 32.4 → 42V Blue LED Strip Light
- Intelligent LED Solutions 22 → 31.2V Red LED Strip Light
- Intelligent LED Solutions 32.4 → 42V Green LED Strip Light
- Intelligent LED Solutions 8.1 → 10.5V Blue LED Strip Light
