- RS Stock No.:
- 232-0765
- Mfr. Part No.:
- L213-3080016MRH001
- Brand:
- Lumileds
View all LED Strip Lights
53 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$21.63
(exc. GST)
$23.79
(inc. GST)
units | Per unit |
1 - 9 | $21.63 |
10 - 24 | $20.57 |
25 - 49 | $20.16 |
50 + | $19.77 |
- RS Stock No.:
- 232-0765
- Mfr. Part No.:
- L213-3080016MRH001
- Brand:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LUXEON XR-5050 SQR MATRIX module,3000K
The Lumileds LUXEON XR-5050 LED modules optimized for lighting applications requiring high efficacy LED arrays mounted on a rigid and thermally conductive substrate. LUXEON XR-5050 SQR is a complete solution when used in combination with standard third party optics and heatsinks.
Superior board level colour control of ≤ 3SDCM
Design compatible with standard third party optics
Excellent case to heatsink thermal resistance of 3.5K/Wth
Design compatible with standard third party optics
Excellent case to heatsink thermal resistance of 3.5K/Wth
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
LED Colours | White |
Strip Length | 223mm |
Strip Width | 49.5mm |
Voltage Rating | 44.4V dc |
Series | LUXEON XR-5050 SQR |