Osram 24V dc White LED Strip Light, 500mm Length
- RS Stock No.:
- 212-2132
- Mfr. Part No.:
- LF3000-G3-927-03-L1
- Brand:
- Osram
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$952.97
(exc. GST)
$1,048.27
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $952.97 |
2 - 4 | $926.28 |
5 - 9 | $895.79 |
10 - 24 | $876.73 |
25 + | $857.70 |
- RS Stock No.:
- 212-2132
- Mfr. Part No.:
- LF3000-G3-927-03-L1
- Brand:
- Osram
Related links
- Osram 24V dc White LED Strip Light, 500mm Length
- PowerLED 24V RGB LED Strip Light, 500mm Length
- ADAFRUIT INDUSTRIES 5V dc RGB LED Strip Light, 500mm Length
- Osram 24V dc White LED Strip, 4020mm Length
- Osram 24V dc White LED Strip, 5020mm Length
- Osram 24V dc White LED Strip, 5000mm Length
- Osram 24V dc White LED Strip, 50mm Length
- Osram 24V dc White LED Strip Light, 5000mm Length