Osram 24V dc White LED Strip Light, 5000mm Length
- RS Stock No.:
- 210-1562
- Mfr. Part No.:
- TFP600S-G1-840-05
- Brand:
- Osram
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$429.31
(exc. GST)
$472.24
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $429.31 |
5 - 9 | $416.41 |
10 - 24 | $403.51 |
25 - 49 | $394.92 |
50 + | $386.37 |
- RS Stock No.:
- 210-1562
- Mfr. Part No.:
- TFP600S-G1-840-05
- Brand:
- Osram
Related links
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc RGB LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip Light, 2700K Colour Temp, 5000mm Length
- Osram 24V dc White LED Strip, 5020mm Length
- Hammers
- Connector Tool Kits
- Osram 24V dc White LED Strip, 5000mm Length
- PowerLED 24V dc White LED Strip Light, 5000mm Length