PowerLED LED Strip Light
- RS Stock No.:
- 207-0823
- Mfr. Part No.:
- F1-11-28-2-70-F8-20
- Brand:
- PowerLED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-0823
- Mfr. Part No.:
- F1-11-28-2-70-F8-20
- Brand:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
- COO (Country of Origin):
- CN
The LED Flexible Tape has 24VDC with 4.8W/M power consumption. A CRI of >80 and 665lm lumen output from 70 LEDs per meter will ensure products are displayed as close to natural light as possible. This LED Flexible tape use such as at shop displays and galleries.
4.8W/M
70 LEDs per meter
Colour tone 6100k
IP20
CRI >80
- RS Stock No. 1807515
- Mfr. Part No. ILPR-K506-RGB1-08X08-SK105-01.
Each
$107.87
- RS Stock No. 1807512
- Mfr. Part No. ILPY-K510-RGB1-16X16-SK105-01.
Each
$285.30
- RS Stock No. 7735069
- Mfr. Part No. ILR-OW16-RED1-SC211-WIR200.
Each
$150.63
Related links
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V White LED Strip 5 m Length
- PowerLED 24V White LED Strip 5 m Length











