PowerLED 24V dc White LED Strip Light, 6100K Colour Temp, 5m Length
- RS Stock No.:
- 184-5169
- Mfr. Part No.:
- F1-11-28-2-70-F8-20-98Ra
- Brand:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-5169
- Mfr. Part No.:
- F1-11-28-2-70-F8-20-98Ra
- Brand:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colours | White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage Rating | 24V dc | |
| Number of LEDs per Metre | 70 | |
| Colour Temperature | 6100K | |
| IP Rating | IP20 | |
| Power Per Metre | 4.8W | |
| LED Pitch | 14.28mm | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colours White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage Rating 24V dc | ||
Number of LEDs per Metre 70 | ||
Colour Temperature 6100K | ||
IP Rating IP20 | ||
Power Per Metre 4.8W | ||
LED Pitch 14.28mm | ||
- COO (Country of Origin):
- CN
For uses such as shop displays and galleries, install these tape lights to correctly display colours. A CRI of 98 and 665 lumen output from 70 LEDs per meter will ensure products are displayed as close to natural light as possible. Cuttable every 100mm, illuminate just the areas needed with the colour desired.
4.8W
24VDC
665lm/m
70 LEDs per meter
Colour tone 6000k
Cuttable every 100mm
3 year warranty
Applications
Retail displays
Galleries
24VDC
665lm/m
70 LEDs per meter
Colour tone 6000k
Cuttable every 100mm
3 year warranty
Applications
Retail displays
Galleries
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V White LED Strip 5 m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED LED Strip Light












