PowerLED 24V dc White LED Strip Light, 5000mm Length
- RS Stock No.:
- 207-0819
- Mfr. Part No.:
- F1-11-28-2-140-F8-20
- Brand:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 207-0819
- Mfr. Part No.:
- F1-11-28-2-140-F8-20
- Brand:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colours | White | |
| Strip Length | 5000mm | |
| Strip Width | 8mm | |
| Voltage Rating | 24V dc | |
| Number of LEDs per Metre | 140 | |
| Series | Sunpower | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colours White | ||
Strip Length 5000mm | ||
Strip Width 8mm | ||
Voltage Rating 24V dc | ||
Number of LEDs per Metre 140 | ||
Series Sunpower | ||
- COO (Country of Origin):
- CN
The LED Flexible Tape has 24VDC with 9.6W/M power consumption. A CRI of >80 and 1330lm lumen output from 140 LEDs per meter will ensure products are displayed as close to natural light as possible. This LED Flexible tape use such as at shop displays and galleries.
High lumen output
CRI >80
Fitted with 3M adhesive tape
3 year warranty
CRI >80
Fitted with 3M adhesive tape
3 year warranty
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED LED Strip Light
- PowerLED 24V White LED Strip 5 m Length
- PowerLED 24V White LED Strip 5 m Length
- PowerLED 24V White LED Strip 5 m Length
- PowerLED 24V dc White LED Strip Light 5m Length











