PowerLED 24V dc White LED Strip Light, 5000mm Length
- RS Stock No.:
- 207-0813
- Mfr. Part No.:
- D0-11-28-2-210-F8-20
- Brand:
- PowerLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 207-0813
- Mfr. Part No.:
- D0-11-28-2-210-F8-20
- Brand:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colours | White | |
| Strip Length | 5000mm | |
| Strip Width | 8mm | |
| Voltage Rating | 24V dc | |
| Number of LEDs per Metre | 210 | |
| Series | Sunpower | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colours White | ||
Strip Length 5000mm | ||
Strip Width 8mm | ||
Voltage Rating 24V dc | ||
Number of LEDs per Metre 210 | ||
Series Sunpower | ||
- COO (Country of Origin):
- CN
The LED Flexible Tape has 24VDC with 14.4W power consumption. A CRI of >80 and 1995lm lumen output from 210 LEDs per meter will ensure products are displayed as close to natural light as possible. This LED Flexible tape use such as at shop displays and galleries.
High lumen output
CRI >80
Fitted with 3M adhesive tape
3 year warranty
CRI >80
Fitted with 3M adhesive tape
3 year warranty
Related links
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- PowerLED 24V White LED Strip 5 m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V White LED Strip 5 m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 10m Length
