PowerLED 24V dc White LED Strip Light, 5000mm Length
- RS Stock No.:
- 207-0810
- Mfr. Part No.:
- C0-DOB-24-528-F8-65
- Brand:
- PowerLED
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$298.11
(exc. GST)
$327.92
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $298.11 |
5 - 9 | $289.77 |
10 - 24 | $280.23 |
25 - 49 | $274.26 |
50 + | $268.29 |
- RS Stock No.:
- 207-0810
- Mfr. Part No.:
- C0-DOB-24-528-F8-65
- Brand:
- PowerLED
- COO (Country of Origin):
- CN
Related links
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- PowerLED 24V dc White LED Strip Light, 3000K Colour Temp, 5m Length
- PowerLED 24V dc White LED Strip Light, 3000K Colour Temp, 3.5m Length
- Osram 24V dc White LED Strip Light, 5000mm Length
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Cable Sleeving Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- PowerLED 24V dc White LED Strip Light, 2500K Colour Temp, 5m Length