PowerLED 24V dc White LED Strip Light, 5000mm Length
- RS Stock No.:
- 207-0809
- Mfr. Part No.:
- C0-DOB-24-528-F8-20
- Brand:
- PowerLED
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$233.50
(exc. GST)
$256.85
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $233.50 |
5 - 9 | $228.92 |
10 - 24 | $221.71 |
25 - 49 | $216.19 |
50 + | $211.52 |
- RS Stock No.:
- 207-0809
- Mfr. Part No.:
- C0-DOB-24-528-F8-20
- Brand:
- PowerLED
Related links
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- PowerLED 24V dc White LED Strip Light, 3000K Colour Temp, 5m Length
- PowerLED 24V dc White LED Strip Light, 3000K Colour Temp, 3.5m Length
- PowerLED 24V dc White LED Strip Light, 2500K Colour Temp, 5m Length
- PowerLED 24V dc White LED Strip Light, 4000K Colour Temp, 5m Length
- PowerLED 24V dc White LED Strip Light, 6100K Colour Temp, 5m Length
- Insertion & Extraction Tools
- Osram 24V dc White LED Strip Light, 5000mm Length