Osram 24V dc White LED Strip Light, 5000mm Length
- RS Stock No.:
- 210-1556
- Mfr. Part No.:
- TFP300-G1-827-05
- Brand:
- Osram
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$257.97
(exc. GST)
$283.77
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $257.97 |
5 - 9 | $250.20 |
10 - 24 | $242.45 |
25 - 49 | $237.30 |
50 + | $232.13 |
- RS Stock No.:
- 210-1556
- Mfr. Part No.:
- TFP300-G1-827-05
- Brand:
- Osram
Related links
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc RGB LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip Light, 2700K Colour Temp, 5000mm Length
- Osram 24V dc White LED Strip, 5000mm Length
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer