PowerLED 24V dc White LED Strip Light, 5000mm Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
207-0804
Mfr. Part No.:
C0-11-28-2-140-F8-65
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

LED Colours

White

Strip Length

5000mm

Strip Width

8mm

Voltage Rating

24V dc

Number of LEDs per Metre

140

Series

Sunpower

COO (Country of Origin):
CN
The LED Flexible Tape has 24VDC with 9.6W/M power consumption. A CRI of >80 and 1260lm lumen output from 140 LEDs per meter will ensure products are displayed as close to natural light as possible. This LED Flexible tape use such as at shop displays and galleries.

140 LEDs per meter
Colour tone 3000k
IP65
CRI >80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy