Intelligent LED Solutions 5V dc RGB LED Strip, 3000K Colour Temp, 2 m Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$471.85

(exc. GST)

$519.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$471.85
3 - 4$452.97
5 +$434.12

*price indicative

RS Stock No.:
180-7504
Mfr. Part No.:
ILPX-K307-RGB1-2M0-SK15V10-I1.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

LED Colour

RGB

Product Type

LED Strip

Strip Length

2m

Strip Width

12mm

Voltage

5V dc

Colour Temperature

3000K

IP Rating

IP67

Flexible/Rigid

Flexible

LED Pitch

7mm

Series

ILP

Standards/Approvals

IEC EN 62384, CE

The Intelligent LED Solutions LED Pixel (ILP) range of products are based around the industry standard SK6812 LED driver IC. Each of the RGB LEDs has one of these tiny devices built in, enabling you to drive the whole 2m LED flexi strip with just 3 wires and having individual control over each and every one of the LEDs. Each LED can be set to any 8-bit RGB combination giving 24-bit colour depth. The LEDs are controlled by internal drivers that are chained together on the strip, so you can have any number of LEDs in your design, giving you the option to cut the flexi strip at any point. These ILP flexi strips come with either 3M thermal double sided tape on the back, or in their own IP67 weatherproof housing.

Reel Length: 2000mm

LED Pitch: 7mm

Strip Width non IP version: 7mm

Full control over each LED with serial data

White flexi material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy