Intelligent LED Solutions 5V dc RGB LED Strip, 5000K Colour Temp, 2 m Length
- RS Stock No.:
- 180-7501
- Mfr. Part No.:
- ILPX-K517-RGBW-2M0-IC65V10-01.
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$125.05
(exc. GST)
$137.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $125.05 |
| 5 - 9 | $120.05 |
| 10 + | $115.02 |
*price indicative
- RS Stock No.:
- 180-7501
- Mfr. Part No.:
- ILPX-K517-RGBW-2M0-IC65V10-01.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colour | Blue, Green, Red | |
| Product Type | LED Strip | |
| Strip Length | 2m | |
| Strip Width | 12mm | |
| Voltage | 5V dc | |
| Colour Temperature | 5000K | |
| IP Rating | IP67 | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 17mm | |
| Series | 5050 Pixel | |
| Standards/Approvals | CE, IEC EN 62384 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colour Blue, Green, Red | ||
Product Type LED Strip | ||
Strip Length 2m | ||
Strip Width 12mm | ||
Voltage 5V dc | ||
Colour Temperature 5000K | ||
IP Rating IP67 | ||
Flexible/Rigid Flexible | ||
LED Pitch 17mm | ||
Series 5050 Pixel | ||
Standards/Approvals CE, IEC EN 62384 | ||
Intelligent LED Solutions RGBW LED Strip
The Intelligent LED Solutions RGBW LED is a 17mm pitch with voltage rating 5V. It is based around the industry-standard IC6812 LED driver IC. Each RGBW LED has one of these tiny devices built-in, enabling you to drive the whole 2m LED flexible strip with just three wires and having individual control over every LED. Each LED can be set to any 8-bit RGBW combination giving 32-bit colour depth. These LEDs are controlled by internal drivers that are chained together on the strip, so you can have any number of LEDs in your design, giving you the option to cut the flexible strip at any point.
Features and Benefits
• Beam angle is 120°• Full control over each LED with serial data
• ILP flexi strip can be cut after each LED
• Max single power run is 2m. If you need longer, you have to run a separate power line
• Mounting non IP version is 3M double sided thermal tape
• Reel length is 2000mm
• Strip width non IP version is 10mm
• White flexi material
• Working voltage is 5VDC constant voltage
Applications
• Accent lighting
• Back lighting
• Bar lighting
• Desk lighting
• Garage lighting
• Industrial applications
• Photography
• Refrigeration
• Task lighting
• Under cabinet lighting
Related links
- Intelligent LED Solutions 5V dc RGB LED Strip 2 m Length
- Intelligent LED Solutions 5V dc RGB LED Strip 2 m Length
- Intelligent LED Solutions 5.5V Green Blue LED Strip, 5000k Colour Temp
- Intelligent LED Solutions 24V Blue LED Strip 2 m Length
- Intelligent LED Solutions 24V dc Green LED Strip 2 m Length
- Intelligent LED Solutions 24V Red LED Strip 2 m Length
- Intelligent LED Solutions 56V White LED Strip, 5000k Colour Temp
- Intelligent LED Solutions 3.6V Green Red LED Strip, 5000k Colour Temp
