Intelligent LED Solutions 12V dc RGB LED Strip, 3000K Colour Temp, 2 m Length

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$138.52

(exc. GST)

$152.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$138.52-
5 +$124.6610%

*price indicative

RS Stock No.:
192-1707
Distrelec Article No.:
303-08-084
Mfr. Part No.:
ILPN-K517-RGB1-2M0-SK11210-I1
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

LED Colour

Red, Green, Blue

Product Type

LED Strip

Strip Length

2m

Strip Width

13mm

Voltage

12V dc

Colour Temperature

3000K

IP Rating

IP67

Flexible/Rigid

Flexible

LED Pitch

17mm

Series

ILP

Standards/Approvals

IEC EN 62384, CE

Reel Length - 2000mm

LED Pitch - 17mm

Working Voltage - 5V, 12V & 24V DC Constant Voltage

Strip Width - 13mm

LED Neon strip can be cut after each LED

Mounting is simple using our clip in brackets

Max single power run is 5m. If you need longer, you have to run a separate power line

White diffuser material

Applications

Task Lighting

Back Lighting

Desk Lighting

Garage Lighting

Accent Lighting

Under Cabinet Lighting

Bar Lighting

Refrigeration

Industrial Applications

Photography

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy