Recently searched

    PowerLED 24V dc White LED Strip Light, 4000K Colour Temp, 71.4mm Length

    Bulk discount available

    Subtotal (1 unit)**

    $45.00

    (exc. GST)

    $49.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$45.00
    5 - 9$44.39
    10 - 24$43.03
    25 +$41.13

    **price indicative

    RS Stock No.:
    179-3027
    Mfr. Part No.:
    R6-N2835-24-42-IP20
    Brand:
    PowerLED
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    PowerLED

    LED Colours

    White

    Strip Length

    71.4mm

    Strip Width

    6mm

    Voltage Rating

    24V dc

    Colour Temperature

    4000K

    IP Rating

    IP20

    Series

    R6

    Related links