Intelligent LED Solutions 56V White LED Strip, 3000k Colour Temp

Bulk discount available

Subtotal (1 unit)*

$132.71

(exc. GST)

$145.98

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$132.71
5 - 9$127.40
10 +$122.11

*price indicative

RS Stock No.:
175-7464
Mfr. Part No.:
ILR-XM01-005A-SC201-CON25.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

LED Colour

White

Product Type

LED Strip

Voltage

56V

Colour Temperature

3000k

Typical Luminous Flux lm/m

200lm/m

Flexible/Rigid

Flexible

Standards/Approvals

IEC EN 62384, CE

Series

ILS

COO (Country of Origin):
GB
The Intelligent LED Solutions LEDiL Selector board from ILS is the latest light engine designed to explore which secondary optic works best with OSRAM OSCONIQ P7070® LEDs. The LEDiL Selector has been designed to work with most single source optics from LEDiL and can be connected to an LED driver thanks to the on board connectors.

Secondary Lens can be fitted – check options in suitable Lens and Reflector section

Suitable Heat Sinks available – check options in Heat Sink section

Matching Power Supply available - check options in Power Supply section

Mounting holes using M4 screws allow easy installation

Size 70x70x5.03mm

Current range 200-1000mA

Related links