Intelligent LED Solutions 3.6V RGB LED Strip, 5000K Colour Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-7461
Mfr. Part No.:
IHR-XM01-002A-SC201-CON25.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

LED Colour

Green, Blue, Red

Product Type

LED Strip

Voltage

3.6V

Colour Temperature

5000K

Flexible/Rigid

Rigid

Standards/Approvals

CE, IEC EN 62384

Series

ILS

COO (Country of Origin):
GB
The Intelligent LED Solutions IHR-XM01-002A-SC201-CON25 has at its heart, a 12 die T9090 multi-chip package from Taiwan Semiconductor Limited. Each of the 12 die are independently connected, allowing for full flexibility and control. The MCPCB based product, also has a standard 25way Molex connector for simple interconnect to your control equipment.

General Lighting

Decorative Lighting

Task Lighting

Horticultural Lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy