Osram 98.6V dc LED Light Engine, 4000K Colour Temp, 1.12 m Length
- RS Stock No.:
- 326-859
- Mfr. Part No.:
- BA-LIN-Z3-3100-840-1120X20-HV
- Brand:
- Osram
Add 10 more to save $34.00
View bulk pricing optionsSubtotal (1 unit)*
$33.91
(exc. GST)
$37.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 56 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.91 | - |
| 10 - 99 | $30.51 | $34.00 |
| 100 + | $28.17 | $574.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 326-859
- Mfr. Part No.:
- BA-LIN-Z3-3100-840-1120X20-HV
- Brand:
- Osram
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Light Engine | |
| Strip Length | 1.12m | |
| Strip Width | 20mm | |
| Voltage | 98.6V dc | |
| Number of LEDs Per Metre | 108 | |
| Colour Temperature | 4000K | |
| Power Per Metre | 19.7W | |
| Typical Luminous Flux lm/m | 3271lm | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 10.4mm | |
| Series | BA-LIN-Z3 | |
| Standards/Approvals | EC 61347-2-13, EN 55015, IEC 61000-3-2, IEC 62471, IEC 61547, IEC/EN 62384, CE, ENEC | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label C | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Light Engine | ||
Strip Length 1.12m | ||
Strip Width 20mm | ||
Voltage 98.6V dc | ||
Number of LEDs Per Metre 108 | ||
Colour Temperature 4000K | ||
Power Per Metre 19.7W | ||
Typical Luminous Flux lm/m 3271lm | ||
Flexible/Rigid Flexible | ||
LED Pitch 10.4mm | ||
Series BA-LIN-Z3 | ||
Standards/Approvals EC 61347-2-13, EN 55015, IEC 61000-3-2, IEC 62471, IEC 61547, IEC/EN 62384, CE, ENEC | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label C | ||
Related links
- Osram 98.2V dc LED Light Engine 1120 mm Length
- Osram 24.6V dc LED Light Engine 280 mm Length
- Osram 49.3V dc White LED Light Engine 560 mm Length
- Osram 49.1V dc LED Light Engine 560 mm Length
- Osram 47.1V dc LED Light Engine 560 mm Length
- Osram 23.6V dc Neutral White LED Light Engine 280 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 280 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 560 mm Length
