PLP1-125 Bivar, Panel Mount LED Light Pipe, Clear Dome Lens
- RS Stock No.:
- 146-1313
- Mfr. Part No.:
- PLP1-125
- Brand:
- Bivar
Available for back order.
Price (ex. GST) Each (In a Bag of 100)
$0.681
(exc. GST)
$0.749
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $0.681 | $68.10 |
500 + | $0.613 | $61.30 |
*price indicative
- RS Stock No.:
- 146-1313
- Mfr. Part No.:
- PLP1-125
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Bivar PLP1 Series LED Light Pipes
Ideal for ensuring accurate and uniform LED panel displays, these light pipes can compensate for PCB and LED positioning errors.
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provide uniform panel aesthetics and reduce assembly time
Provides ESD protection (circuit isolation from front panel)
Clear lens suitable for all LED colours
Easy press-fit by hand installation
Available in different lengths
Provide uniform panel aesthetics and reduce assembly time
Provides ESD protection (circuit isolation from front panel)
Clear lens suitable for all LED colours
Easy press-fit by hand installation
Available in different lengths
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Orientation | Straight |
Length | 7.3mm |
Dimensions | 3.8 (Dia.) x 7.3mm |
Mounting Type | Panel Mount |
Lens Shape | Dome |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
LED Included | No |
Lens Colour | Clear |
Outer Diameter | 3mm |
Configuration Rows x Columns | 1 x 1 |
Series | PLP1 |
Related links
- PLP1-125 Bivar, Panel Mount LED Light Pipe, Clear Dome Lens
- PLP1-375 Bivar, Panel Mount LED Light Pipe, Clear Dome Lens
- PLP1-250 Bivar, Panel Mount LED Light Pipe, Clear Dome Lens
- PLP1-500 Bivar, Panel Mount LED Light Pipe, Clear Dome Lens
- PLP1-750 Bivar, Panel Mount LED Light Pipe, Clear Dome Lens
- PLP5-125 Bivar, Rear Panel Mount LED Light Pipe, Clear Dome Lens
- PLP1-125-F Bivar, Panel Mount LED Light Pipe, Clear Flat Lens
- PLP5-500 Bivar, Rear Panel Mount LED Light Pipe, Clear Dome Lens