1296.2053 MENTOR, PCB Mounted 15-Way Right Angle LED Light Pipe, Tri-Level-Row Clear Dome Lens

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$916.60

(exc. GST)

$1,008.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
100 - 100$9.166$916.60-
200 - 300$8.937$893.702%
400 +$8.799$879.904%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
170-7650
Mfr. Part No.:
1296.2053
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Flexible/Rigid

Rigid

Length

14.45mm

Orientation

Right Angle

Dimensions

13.32 x 14.45 x 10.7mm

Mounting Type

PCB Mounted

Lens Shape

Dome

Number of Ways

15

Rows

3

Columns

5

LED Included

No

Lens Colour

Clear

Outer Diameter

1.95mm

Configuration Rows x Columns

3 x 5

COO (Country of Origin):
DE

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy