1271.2004 Mentor GmbH PCB 10-Way Right Angle Rigid LED Light Pipe Clear

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$14.60

(exc. GST)

$16.06

(inc. GST)

RS Stock No.:
170-7633
Mfr. Part No.:
1271.2004
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Mount Type

PCB

Number of Ways

10

Orientation

Right Angle

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Lens Colour

Clear

LED Included

No

Configuration (Rows x Columns)

1 x 4

Inside Diameter

2 mm

Length

11.55 mm

Light Pipe Shape

Cylindrical

Number of Light Pipes

10

Outside Diameter

2 mm

Standards/Approvals

UL94

COO (Country of Origin):
TN

Horizontal Light Guides, 1 Row - Round


This family of horizontal light guides, from MENTOR, consist of one row of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 10 sections.

Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:

Round heads

1 x rows

1 to 10 columns

PMMA clear UL94

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Each (In a Pack of 5)
$2.92
Each (In a Pack of 10)
$1.793
Each (In a Pack of 5)
$3.508
Each (In a Pack of 5)
$3.312

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy