1270.1001 Mentor GmbH PCB 2-Way Right Angle Rigid LED Light Pipe Clear, Yellow

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$361.50

(exc. GST)

$397.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
100 - 400$3.615$361.50-
500 +$3.254$325.409%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$20.97

(exc. GST)

$23.07

(inc. GST)

RS Stock No.:
170-7637
Mfr. Part No.:
1270.1001
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Orientation

Right Angle

Length

23.6mm

LED Colour

Yellow

Mount Type

PCB

Number of Ways

2

LED Included

No

Lens Colour

Clear

Number of Light Pipes

2

Light Pipe Shape

Round

Inside Diameter

2.5mm

Outside Diameter

3mm

Standards/Approvals

RoHS

Configuration Rows x Columns

2 x 1

COO (Country of Origin):
DE

Horizontal Light Guides, 2 Row - Round


This family of horizontal light guides, from MENTOR, consist of two rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single column or multiple column arrays with up to 20 heads. Some of the light guides within this range use a screen to prevent radiation when using a combination of different colours.

Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:

Round heads

2 x rows

1 to 10 columns

Clear plastic package

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Each (In a Pack of 5)
$4.194
Each (In a Pack of 5)
$3.44
Each (In a Pack of 10)
$6.911
  • RS Stock No. 8796074
  • Mfr. Part No. 1271.2001
Each (In a Pack of 10)
$1.901

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy