1271.2002 Mentor GmbH PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2 mm
- RS Stock No.:
- 170-7635
- Mfr. Part No.:
- 1271.2002
- Brand:
- Mentor GmbH
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$69.11
(exc. GST)
$76.02
(inc. GST)
- RS Stock No.:
- 170-7635
- Mfr. Part No.:
- 1271.2002
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Orientation | Right Angle | |
| Length | 11.55mm | |
| Lens Size | 2 mm | |
| Mount Type | PCB | |
| Number of Ways | 2 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Number of Light Pipes | 10 | |
| Light Pipe Shape | Parallel | |
| Outside Diameter | 2mm | |
| Standards/Approvals | UL94 | |
| Configuration Rows x Columns | 1 x 2 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Orientation Right Angle | ||
Length 11.55mm | ||
Lens Size 2 mm | ||
Mount Type PCB | ||
Number of Ways 2 | ||
LED Included No | ||
Lens Colour Clear | ||
Number of Light Pipes 10 | ||
Light Pipe Shape Parallel | ||
Outside Diameter 2mm | ||
Standards/Approvals UL94 | ||
Configuration Rows x Columns 1 x 2 | ||
Horizontal Light Guides, 1 Row - Round
This family of horizontal light guides, from MENTOR, consist of one row of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 10 sections.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the horizontal light guides:
Round heads
1 x rows
1 to 10 columns
PMMA clear UL94
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Horizontal
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
- RS Stock No. 1707561
- Mfr. Part No. 1293.6000
Each (In a Bag of 100)
$1.686
- RS Stock No. 8796166
- Mfr. Part No. 1296.1004
Each (In a Pack of 5)
$4.488
- RS Stock No. 1707758
- Mfr. Part No. 1274.1021
Each (In a Bag of 100)
$1.637
- RS Stock No. 1707559
- Mfr. Part No. 1282.6000
Each (In a Bag of 100)
$1.789
Related links
- Mentor GmbH PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2 mm
- 1270.1001 Mentor GmbH PCB 2-Way Right Angle Rigid LED Light Pipe Clear, Yellow
- Mentor GmbH PCB 2-Way Right Angle Rigid LED Light Pipe Clear, Yellow
- 1296.7012 Mentor GmbH PCB 2-Way Straight Rigid LED Light Pipe Clear, 2 mm
- Mentor GmbH PCB 2-Way Straight Rigid LED Light Pipe Clear, 2 mm
- Mentor GmbH PCB 10-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH PCB 4-Way Right Angle Rigid LED Light Pipe Clear, 1.4 mm
- 1271.2001 Mentor GmbH PCB 10-Way Right Angle Rigid LED Light Pipe Clear











