Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- RS Stock No.:
- 435-8151
- Mfr. Part No.:
- PLP1-125
- Brand:
- Bivar
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save $0.33
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.25
(exc. GST)
$7.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 430 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $0.725 | $7.25 | - |
| 30 + | $0.714 | $7.14 | $0.33 |
*price indicative
- RS Stock No.:
- 435-8151
- Mfr. Part No.:
- PLP1-125
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 7.3mm | |
| Orientation | Straight | |
| Lens Size | 3 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Dome | |
| Inside Diameter | 2.8mm | |
| Outside Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Series | PLP1 | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 7.3mm | ||
Orientation Straight | ||
Lens Size 3 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Dome | ||
Inside Diameter 2.8mm | ||
Outside Diameter 3mm | ||
Standards/Approvals RoHS | ||
Series PLP1 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Bivar PLP1 Series LED Light Pipes
Ideal for ensuring accurate and uniform LED panel displays, these light pipes can compensate for PCB and LED positioning errors.
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provide uniform panel aesthetics and reduce assembly time
Provides ESD protection (circuit isolation from front panel)
Clear lens suitable for all LED colours
Easy press-fit by hand installation
Available in different lengths
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
- RS Stock No. 4358195
- Mfr. Part No. PLP1-500
Each (In a Pack of 10)
$0.683
- RS Stock No. 1749846
- Mfr. Part No. PLP1-350
Each (In a Pack of 10)
$0.719
- RS Stock No. 7134719
- Mfr. Part No. PLP2-375
Each (In a Pack of 5)
$0.542
- RS Stock No. 1749830
- Mfr. Part No. PLP1-125-D
Each (In a Pack of 10)
$0.839
Related links
- PLP1-125 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 3 mm
- PLP2-125 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-125-F Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-100-F Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLW5-125 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear









