SZR4-6.00-F5PD54 Bivar, Panel Mount Right Angle Flexible LED Light Pipe, Round Lens

Bulk discount available

Subtotal (1 pack of 2 units)*

$21.70

(exc. GST)

$23.88

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 96 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 - 8$10.85$21.70
10 - 48$10.315$20.63
50 - 98$9.795$19.59
100 +$8.835$17.67

*price indicative

Packaging Options:
RS Stock No.:
251-5357
Mfr. Part No.:
SZR4-6.00-F5PD54
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Flexible

Configuration

Flexible

Orientation

Right Angle

Length

6in

Dimensions

10.92 x 6 x 152mm

Mounting Type

Panel Mount

Lens Shape

Round

The Bivar SZR series flexible light pipe with LED indication which has optical fiber length of 6 inch. The shape of pipe is round and lens color is clear. Mounting type is self retaining.

Lens size - 5.08mm
Lens profile - low profile
Adapter optical fiber diameter - 2mm
Optical fiber color - black

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links