SZR4-10.00-F5P Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, Clear, 5.08 mm LED Included included
- RS Stock No.:
- 251-5339
- Mfr. Part No.:
- SZR4-10.00-F5P
- Brand:
- Bivar
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$21.60
(exc. GST)
$23.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 60 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $10.80 | $21.60 | - |
| 10 - 48 | $10.265 | $20.53 | 4% |
| 50 - 98 | $9.76 | $19.52 | 9% |
| 100 + | $8.80 | $17.60 | 18% |
*price indicative
- RS Stock No.:
- 251-5339
- Mfr. Part No.:
- SZR4-10.00-F5P
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Flexible | |
| Orientation | Right Angle | |
| Length | 6in | |
| Lens Size | 5.08 mm | |
| LED Colour | Clear | |
| Mount Type | Panel Mount | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Inside Diameter | 10.92mm | |
| Light Pipe Shape | Round | |
| Outside Diameter | 5.08mm | |
| Standards/Approvals | No | |
| Series | SZR | |
| Configuration Rows x Columns | Flexible | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Flexible | ||
Orientation Right Angle | ||
Length 6in | ||
Lens Size 5.08 mm | ||
LED Colour Clear | ||
Mount Type Panel Mount | ||
LED Included Yes | ||
Lens Colour Clear | ||
Inside Diameter 10.92mm | ||
Light Pipe Shape Round | ||
Outside Diameter 5.08mm | ||
Standards/Approvals No | ||
Series SZR | ||
Configuration Rows x Columns Flexible | ||
The Bivar SZR series flexible light pipe with LED indication which has optical fiber length of 6 inch. The shape of pipe is round and lens color is clear. Mounting type is self retaining.
Lens size - 5.08mm
Lens profile - low profile
Adapter optical fiber diameter - 2mm
Optical fiber color - black
Related links
- Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear 5.08 mm LED Included included
- Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- SZR4-10.00-F5PS Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- SZR4-10.00-F5PD Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- SZR4-10.00-F5PS54 Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included
- Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear 5.08 mm
- SZR4-6.00-F5P Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear 5.08 mm
- SZR1-10.00-F4P Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear 5.08 mm LED Included included
