SZR1-10.00-F4PD Bivar Panel Mount Right Angle Flexible LED Light Pipe Clear, 5.08 mm LED Included included

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$18.64

(exc. GST)

$20.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 78 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
2 - 8$9.32$18.64
10 - 48$8.855$17.71
50 - 98$8.415$16.83
100 +$7.60$15.20

*price indicative

Packaging Options:
RS Stock No.:
251-5319
Mfr. Part No.:
SZR1-10.00-F4PD
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Flexible

Product Type

LED Light Pipe

Length

10in

Orientation

Right Angle

Lens Size

5.08 mm

Mount Type

Panel Mount

LED Included

Yes

Lens Colour

Clear

Inside Diameter

10.92mm

Light Pipe Shape

Round

Outside Diameter

5.08mm

Standards/Approvals

No

Configuration Rows x Columns

Flexible

Series

SZR

The Bivar SZR series flexible light pipe with LED indication which has optical fiber length of 6 inch. The shape of pipe is round and lens color is clear. Mounting type is self retaining.

Lens size - 5.08mm

Lens profile - low profile

Adapter optical fiber diameter - 2mm

Optical fiber color - black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy