RHD-1660-F6PD67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe, Black, 6 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
233-2855
Mfr. Part No.:
RHD-1660-F6PD67PR
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Length

42.1mm

Orientation

Vertical

Lens Size

6 mm

Mount Type

Panel

LED Colour

Black

Number of Ways

1

LED Included

No

Light Pipe Shape

Round

Standards/Approvals

RoHS

Series

RHD-1660

COO (Country of Origin):
CN
The Bivar LED light pipe is rigid light pipe and it is panel mounted with a 9mm round lens. It length size is 42.1mm and it colour is diffused.

IP67 rating

Each
$10.89
  • RS Stock No. 2332785P
  • Mfr. Part No. RHD-1160-F6PD67PR
Each (Supplied in a Bag)
$10.89
Each (Supplied in a Bag)
$10.77
Each
$10.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy