RHD-1160-F6PS67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Smoked, Black, 6 mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $3.00

View bulk pricing options

Subtotal (1 unit)*

$10.77

(exc. GST)

$11.85

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 49 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$10.77-
10 - 24$10.47$3.00
25 - 49$10.17$15.00
50 +$9.88$44.50

*price indicative

Packaging Options:
RS Stock No.:
233-2787
Mfr. Part No.:
RHD-1160-F6PS67PR
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Orientation

Vertical

Length

29.4mm

Lens Size

6 mm

Mount Type

Panel

LED Colour

Black

Number of Ways

1

LED Included

No

Lens Colour

Smoked

Light Pipe Shape

Round

Standards/Approvals

RoHS

Series

RHD-1160

COO (Country of Origin):
CN
The Bivar LED light pipe is rigid light pipe and it is panel mounted with a 9mm round lens. It length size is 29.4mm and it colour is smoked.

IP67 rating

Each (Supplied in a Bag)
$10.77
Each
$10.89
  • RS Stock No. 2332785P
  • Mfr. Part No. RHD-1160-F6PD67PR
Each (Supplied in a Bag)
$10.89
Each
$11.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy