RHD-1160-F6PD67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe, Black, 6 mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $3.30

View bulk pricing options

Subtotal (1 unit)*

$10.89

(exc. GST)

$11.98

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 34 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$10.89-
10 - 24$10.56$3.30
25 - 49$10.22$16.75
50 +$9.90$49.50

*price indicative

Packaging Options:
RS Stock No.:
233-2785
Mfr. Part No.:
RHD-1160-F6PD67PR
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Orientation

Vertical

Length

29.4mm

Lens Size

6 mm

Mount Type

Panel

LED Colour

Black

Number of Ways

1

LED Included

No

Light Pipe Shape

Round

Standards/Approvals

RoHS

Series

RHD-1160

COO (Country of Origin):
CN
The Bivar LED light pipe is rigid light pipe and it is panel mounted with a 9mm round lens. It length size is 29.4mm and it colour is diffused.

IP67 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy