RHD-1410-F6PS67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Smoked, Black, 6 mm
- RS Stock No.:
- 233-2822
- Mfr. Part No.:
- RHD-1410-F6PS67PR
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-2822
- Mfr. Part No.:
- RHD-1410-F6PS67PR
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Vertical | |
| Length | 35.7mm | |
| Lens Size | 6 mm | |
| LED Colour | Black | |
| Mount Type | Panel | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Smoked | |
| Light Pipe Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | RHD-1410 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Vertical | ||
Length 35.7mm | ||
Lens Size 6 mm | ||
LED Colour Black | ||
Mount Type Panel | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Smoked | ||
Light Pipe Shape Round | ||
Standards/Approvals RoHS | ||
Series RHD-1410 | ||
- COO (Country of Origin):
- CN
The Bivar LED light pipe is rigid light pipe and it is panel mounted with a 9mm round lens. It length size is 35.7mm and it colour is smoked.
IP67 rating
- RS Stock No. 2332787P
- Mfr. Part No. RHD-1160-F6PS67PR
Each (Supplied in a Bag)
$10.77
- RS Stock No. 2332787
- Mfr. Part No. RHD-1160-F6PS67PR
Each
$10.77
- RS Stock No. 2332818
- Mfr. Part No. RHD-1410-F6P67PR
Each
$10.74
- RS Stock No. 2332818P
- Mfr. Part No. RHD-1410-F6P67PR
Each (Supplied in a Bag)
$10.74
Related links
- RHD-1410-F6PS67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Smoked 6 mm
- RHD-1160-F6PS67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Smoked 6 mm
- RHD-910-F6PS67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Smoked 6 mm
- RHD-1910-F6PS67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Smoked 6 mm
- RHD-2160-F6PS67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Smoked 6 mm
- RHD-1660-F6PS67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Smoked 6 mm
- RHD-1140-F9PS67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Smoked 9 mm
- RHD-2390-F9PS67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Smoked 9 mm










