RHD-1160-F6P67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Clear, Black, 6 mm
- RS Stock No.:
- 233-2783
- Mfr. Part No.:
- RHD-1160-F6P67PR
- Brand:
- Bivar
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $3.30
View bulk pricing optionsSubtotal (1 unit)*
$11.37
(exc. GST)
$12.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 34 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.37 | - |
| 10 - 24 | $11.04 | $3.30 |
| 25 - 49 | $10.70 | $16.75 |
| 50 + | $10.38 | $49.50 |
*price indicative
- RS Stock No.:
- 233-2783
- Mfr. Part No.:
- RHD-1160-F6P67PR
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 29.4mm | |
| Orientation | Vertical | |
| Lens Size | 6 mm | |
| Mount Type | Panel | |
| LED Colour | Black | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | RHD-1160 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 29.4mm | ||
Orientation Vertical | ||
Lens Size 6 mm | ||
Mount Type Panel | ||
LED Colour Black | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Round | ||
Standards/Approvals RoHS | ||
Series RHD-1160 | ||
- COO (Country of Origin):
- CN
The Bivar LED light pipe is rigid light pipe and it is panel mounted with a 9mm round lens. It length size is 29.4mm and it colour is clear.
IP67 rating
Related links
- RHD-1160-F6P67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Clear 6 mm
- RHD-1910-F6P67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Clear 6 mm
- RHD-910-F6P67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Clear 6 mm
- RHD-1410-F6P67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Clear 6 mm
- RHD-1660-F6P67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Clear 6 mm
- RHD-2160-F6P67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Clear 6 mm
- RHD-1160-F6PZ67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Clear 6 mm
- RHD-2160-F6PZ67PR Bivar Panel 1-Way Vertical Rigid LED Light Pipe Clear 6 mm
