RHD-0900-3000-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked, Black, 9 mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$13.54

(exc. GST)

$14.89

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 49 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$13.54-
10 - 24$13.113%
25 - 49$12.745%
50 +$12.378%

*price indicative

Packaging Options:
RS Stock No.:
233-2647
Mfr. Part No.:
RHD-0900-3000-F9PS67PR
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Orientation

Right Angle

Length

76.1mm

Lens Size

9 mm

LED Colour

Black

Mount Type

Panel

Number of Ways

1

LED Included

No

Lens Colour

Smoked

Light Pipe Shape

Round

Standards/Approvals

RoHS

Series

RHD-0900

COO (Country of Origin):
CN
The Bivar LED light pipe is rigid light pipe and it is panel mounted with a 9mm round lens. It length size is 76.1mm and it colour is smoked.

IP67 rating

Each (Supplied in a Bag)
$13.54
Each
$13.37
Each (Supplied in a Bag)
$13.37
Each
$13.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy