RHD-1100-2000-F9PD67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe, Black, 9 mm
- RS Stock No.:
- 233-2697
- Mfr. Part No.:
- RHD-1100-2000-F9PD67PR
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.48
(exc. GST)
$14.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 48 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $13.48 |
| 10 - 24 | $13.07 |
| 25 - 49 | $12.70 |
| 50 + | $12.32 |
*price indicative
- RS Stock No.:
- 233-2697
- Mfr. Part No.:
- RHD-1100-2000-F9PD67PR
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Right Angle | |
| Length | 50.7mm | |
| Lens Size | 9 mm | |
| Mount Type | Panel | |
| LED Colour | Black | |
| Number of Ways | 1 | |
| LED Included | No | |
| Light Pipe Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | RHD-1100 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Right Angle | ||
Length 50.7mm | ||
Lens Size 9 mm | ||
Mount Type Panel | ||
LED Colour Black | ||
Number of Ways 1 | ||
LED Included No | ||
Light Pipe Shape Round | ||
Standards/Approvals RoHS | ||
Series RHD-1100 | ||
- COO (Country of Origin):
- CN
The Bivar LED light pipe is rigid light pipe and it is panel mounted with a 9mm round lens. It length size is 50.7mm and it colour is diffused.
IP67 rating
Related links
- RHD-1100-2000-F9PD67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe 9 mm
- RHD-0700-2000-F9PD67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe 9 mm
- RHD-0900-2000-F9PD67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe 9 mm
- RHD-1100-3000-F9PD67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe 9 mm
- RHD-1100-1500-F9PD67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe 9 mm
- RHD-1100-3500-F9PD67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe 9 mm
- RHD-1100-2000-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked 9 mm
- RHD-1100-2000-F9PZR67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Red 9 mm
