RHD-0900-3000-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked, Black, 9 mm
- RS Stock No.:
- 233-2645
- Mfr. Part No.:
- RHD-0900-3000-F9PS67PR
- Brand:
- Bivar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-2645
- Mfr. Part No.:
- RHD-0900-3000-F9PS67PR
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 76.1mm | |
| Orientation | Right Angle | |
| Lens Size | 9 mm | |
| Mount Type | Panel | |
| LED Colour | Black | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Smoked | |
| Light Pipe Shape | Round | |
| Standards/Approvals | RoHS | |
| Series | RHD-0900 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 76.1mm | ||
Orientation Right Angle | ||
Lens Size 9 mm | ||
Mount Type Panel | ||
LED Colour Black | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Smoked | ||
Light Pipe Shape Round | ||
Standards/Approvals RoHS | ||
Series RHD-0900 | ||
- COO (Country of Origin):
- CN
The Bivar LED light pipe is rigid light pipe and it is panel mounted with a 9mm round lens. It length size is 76.1mm and it colour is smoked.
IP67 rating
Related links
- RHD-0900-3000-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked 9 mm
- RHD-1100-3000-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked 9 mm
- RHD-0700-3000-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked 9 mm
- RHD-0900-2000-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked 9 mm
- RHD-0900-1500-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked 9 mm
- RHD-0900-3500-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked 9 mm
- RHD-0900-2500-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked 9 mm
- RHD-1100-2000-F9PS67PR Bivar Panel 1-Way Right Angle Rigid LED Light Pipe Smoked 9 mm
