Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- RS Stock No.:
- 174-9846
- Mfr. Part No.:
- PLP1-350
- Brand:
- Bivar
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.19
(exc. GST)
$7.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 160 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $0.719 | $7.19 | - |
| 30 - 40 | $0.701 | $7.01 | 2% |
| 50 + | $0.69 | $6.90 | 4% |
*price indicative
- RS Stock No.:
- 174-9846
- Mfr. Part No.:
- PLP1-350
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 13mm | |
| Lens Size | 3 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Inside Diameter | 2.8mm | |
| Light Pipe Shape | Round | |
| Outside Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLP1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 13mm | ||
Lens Size 3 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Inside Diameter 2.8mm | ||
Light Pipe Shape Round | ||
Outside Diameter 3mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLP1 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Panel Mount (Rear), 3mm Round Lens, 0.350 in.
Material: Polycarbonate Clear
Dome Face and Rear Mounting
Vertical Light Pipe Press Fit Securely into Panel
Related links
- PLP1-350 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP2-350 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-125 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-100-F Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-350-F Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Black, 3 mm
