- RS Stock No.:
- 174-9838
- Mfr. Part No.:
- PLP1-100-FS
- Brand:
- Bivar
290 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.921
(exc. GST)
$1.013
(inc. GST)
Units | Per unit | Per Pack* |
10 - 20 | $0.921 | $9.21 |
30 - 40 | $0.898 | $8.98 |
50 + | $0.884 | $8.84 |
*price indicative |
- RS Stock No.:
- 174-9838
- Mfr. Part No.:
- PLP1-100-FS
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Light Pipe, Rigid, Panel Mount (Rear), 3mm Flat Face Smoked Lens, 0.100 in.
Material: Polycarbonate , Smoked
Flat Face Smoked, Rear Mounting
Press Fit for Simple Installation
Flat Face, Smoked Lens
Flat Face Smoked, Rear Mounting
Press Fit for Simple Installation
Flat Face, Smoked Lens
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Configuration | Vertical |
Flexible/Rigid | Rigid |
Length | 4.8mm |
Orientation | Straight |
Dimensions | 3.8 Dia. x 4.8mm |
Mounting Type | Panel Mount |
Lens Shape | Flat |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
Lens Colour | Black |
Inner Diameter | 2.8mm |
Outer Diameter | 3mm |
Configuration Rows x Columns | 1 x 1 |
Series | PLP1 |