PLPC1-100 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 1 mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $1.35

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.30

(exc. GST)

$12.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$2.26$11.30-
25 - 45$2.206$11.03$1.35
50 +$2.172$10.86$4.40

*price indicative

RS Stock No.:
174-9795
Mfr. Part No.:
PLPC1-100
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Orientation

Straight

Length

2.5mm

Lens Size

1 mm

Mount Type

Panel Mount

Number of Ways

1

Lens Colour

Clear

Number of Light Pipes

1

Inside Diameter

900μm

Light Pipe Shape

Round

Outside Diameter

1.3mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

PLPC1

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Front, Flush), 1mm Round Lens, .100 in.

Material: Polycarbonate , Clear

Unique Countersink Design Offers a Broader Range of Panel Thickness Options

No Protrusion, Ideal for Panels with Overlay

Available in 1mm, 2mm, and 3mm Diameters

Press Fit for Simple Installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy